Board Mount EMI Enclosures
2118708-2
Board Mount EMI Enclosures 26.21 x 26.21 x 5.08mm One-piece Cold Rolled Steel SMD
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
4016.99.15.00
Automotive
No
PPAP
No
Number of Pieces
1
Material
Cold Rolled Steel
Mounting
Surface Mount
Hole Size (mm)
1.6
Packaging
Tape and Reel
Product Length (mm)
26.21
Product Depth (mm)
26.21
Product Height (mm)
5.08

