Arrow Electronic Components Online
2108784-1|TE|simage
2108784-1|TE|limage
Antennas

2108784-1

Antenna Embedded -3.3dBi Gain 960MHz/1608MHz/2690MHz/6000MHz SMD Bag/Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Embedded
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    698, 1575, 1710, 3300
  • Maximum Frequency (MHz)
    960, 1608, 2690, 6000
  • Typical Antenna Gain
    -3.3dBi
  • Maximum VSWR
    2.8
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    3.2
  • Package Width
    7.5
  • Package Length
    38
  • Supplier Package
    SMD
Order Quantity

Documentation and Resources

Datasheets
Design resources