Arrow Electronic Components Online
20C249|TE|simage
20C249|TE|limage
Relay Accessories

20C249

Relay Accessories Stainless Steel 302 Hold-Down Spring for Electromechanical Relay

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.49.00.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Hold-Down Spring
  • Relay Type
    Electromechanical Relay
  • Body Material
    Stainless Steel 302
  • Product Depth (mm)
    0.79

Documentation and Resources

Datasheets
Design resources