Connector Telephone and Telecom
2041126-1
Conn RJ-45 RCP 8 POS 1.02mm Solder RA SMD 8 Terminal 1 Port Cat 3 T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 3
Termination Method
Solder
Terminal Pitch (mm)
1.02
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Shell Material
Brass
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Style
Single
Product Length (mm)
17.35
Product Depth (mm)
14.7
Product Height (mm)
11.45
Mounting
Surface Mount

