Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
3.5
Plating
Tin
Wire Size (AWG)
16-22
Maximum Current Rating (A)
1
Maximum Voltage Rating
300V
Insulation
Nylon
Packaging
Tape and Reel
Product Length (mm)
17.07
Product Depth (mm)
5.54
Color
Red
Mounting
Cable Mount

