Arrow Electronic Components Online
2-35345-1|TE|simage
2-35345-1|TE|originalImage
コネクタ端子

2-35345-1

Ring Tongue Terminal 10-12AWG Copper Yellow 35.97mm Tin T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    6
  • Plating
    Tin
  • Wire Size (AWG)
    10-12
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    300V
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Vinyl
  • Packaging
    Tape and Reel
  • Product Length (mm)
    35.97
  • Product Depth (mm)
    13.49
  • Color
    Yellow
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources