1SMC60AT3G

Manufacturer

Littelfuse

Product Category

TVS

Description

Diode TVS Single Uni-Dir 60V 1.5KW 2-Pin SMC T/R

Specifications

  • EU RoHS
    Compliant with Exemption
  • Configuration
    Single
    Configuration describes the construction, arrangement or configuration of the device.
  • Direction Type
    Uni-Directional
    Direction Type describes the organization for the element internal the device "Uni-Directional, or Bi-Directional".
  • Number of Elements per Chip
    1
    Number of Elements per Chip describes the number of elements in each chip.
  • Minimum Breakdown Voltage (V)
    66.7
    Minimum Breakdown Voltage describes the feature can be defined as the minimum voltage value when the TVS device enters avalanche high conductance region.
  • Maximum Clamping Voltage (V)
    96.8
    Maximum Clamping Voltage describes the peak voltage across the device, or the maximum voltage that the suppressor will prevent. Normally, clamping voltage is measured at IPPM.
  • Maximum Reverse Stand-Off Voltage (V)
    60
    Maximum Reverse Stand-Off Voltage describes the point at which devices leakage is measured to a spec. (Ir) that typically has a max. limit. Vr is also referred to as Vrwm or the maximum working voltage. Many (but not all) TVS series this number is also referred to in the specific part number, i.e.: SMB.
  • Maximum Peak Pulse Current (A)
    15.5
    Maximum Peak Pulse Current describes the peak current that the suppressor is guaranteed to survive without damage, also the current at which Vc is measured.
  • Maximum Reverse Leakage Current (uA)
    5
    Maximum Reverse Leakage Current describes the current, which flows when reverse bias is applied to a semiconductor junction.
  • Test Current (mA)
    1
    Test Current describes the Test Condition current that the device work at it.
  • Peak Pulse Power Dissipation (W)
    1500
    Peak Pulse Power Dissipation describes the instantaneous power dissipated for a given pulse duration.
  • Minimum Operating Temperature (°C)
    -65
    Minimum Operating Temperature describes the minimum temperature that the device can function correctly while working.
  • Maximum Operating Temperature (°C)
    150
    Maximum Operating Temperature describes the maximum temperature that the device can function correctly while working.
  • Operating Junction Temperature (°C)
    -65 to 150
    Operating Junction Temperature describes the temperature of the silicon die within the package of the device when the device is powered.
  • Supplier Package
    SMC
  • Packaging
    Tape and Reel
    Packaging describes the method of containing/packaging a product for delivery or sales.
  • Pin Count
    2
    Pin Count describes number of leads attached to package body or number of contact points for each component.
  • Mounting
    Surface Mount
  • Package Height
    2.13
  • Package Length
    6.86
  • Package Width
    5.84
  • PCB changed
    2

2,764 In stock: Ships tomorrow + Free Overnight Shipping

This item has been discontinued

    Total + free 1-day shipping - Details

    2,764 In stock: Ships tomorrow + Free Overnight Shipping

    • Cut Strips

      Ships tomorrow + Free Overnight Shipping

      Ships from:
      United States of America
      Date Code:
      1641+
      Manufacturer Lead Time:
      34 weeks
      • In Stock: 2,764 parts
      • Price: $0.5104
      1. 1+ $0.5104
      2. 10+ $0.4238
      3. 25+ $0.4117
      4. 100+ $0.2902
      5. 250+ $0.2611
      6. 500+ $0.2586
      7. 1000+ $0.2498

    2,500 In stock: Ships in 3 days + Free Overnight Shipping

    • In Stock Parts (2500 )

      Ships in 3 days + Free Overnight Shipping

      Ships from:
      Netherlands
      Date Code:
      1609+
      Manufacturer Lead Time:
      34 weeks
      • In Stock: 2,500 parts
      • Price: $0.1987
      1. 2500+ $0.1987

    10% Off Sitewide

    Enter code TEN to redeem. Products from Altera, FTDI Chip, Linear Technology, Micron Semiconductor, Micron Technology, & Raspberry Pi Foundation are excluded.