Top Purchased
Littelfuse1SMB26AT3GTVS
TVS Diode Single Uni-Dir 26V 600W Automotive 2-Pin SMB T/R
- Buy Options
- Information
| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 8541.10.00.80 |
| Configuration | Single |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 28.9 |
| Maximum Clamping Voltage (V) | 42.1 |
| Maximum Reverse Stand-Off Voltage (V) | 26 |
| Maximum Peak Pulse Current (A) | 14.2 |
| Maximum Reverse Leakage Current (uA) | 5 |
| Test Current (mA) | 1 |
| Peak Pulse Power Dissipation (W) | 600 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Standard Package Name | DO-214-AA |
| Pin Count | 2 |
| Supplier Package | SMB |
| Mounting | Surface Mount |
| Package Height | 2.2 |
| Package Length | 4.32 |
| Package Width | 3.56 |
| PCB changed | 2 |
| Lead Shape | J-Lead |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
