Switch Snap Action
1SE2
Switch Snap Action N.C. SPST Pin Plunger 5A 250VAC 28VDC 4.73N Screw Mount Wire Lead
HoneywellProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536509040
Automotive
Yes
PPAP
Unknown
Switch Configuration
N.C.
Actuator Style
Pin Plunger
Pole Throw Configuration
SPST
Maximum Current Rating (A)
5@250VAC 28VDC
Maximum Movement Differential (mm)
0.1
Mounting
Screw Mount
Termination Style
Wire Lead
Body Orientation
Straight
Minimum Operating Temperature (°C)
-53
Maximum Operating Temperature (°C)
105
Body Length (mm)
22.25
Body Depth (mm)
8.79
Operating Force (N)
4.73

