Gate and Power Drivers
1ED3142MU12FXUMA1
Driver 6.5A 2-OUT High Side Half Brdg Inv/Non-Inv 8-Pin DSO T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side
Driver Configuration
Inverting|Non-Inverting
Bridge Type
Half Bridge
Number of Drivers
2
Type
IGBT|MOSFET|SiCMOSFET
Number of Outputs
2
Maximum Rise Time (ns)
20
Maximum Fall Time (ns)
20
Maximum Propagation Delay Time (ns)
40(Typ)
Input Logic Compatibility
CMOS|3.3V
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
17
Typical Input Low Threshold Voltage (V)
1.1(Min)
Typical Input High Threshold Voltage (V)
2.5(Max)
Peak Output Current (A)
6.5(Typ)
Output Resistance (Ohm)
0.5|0.9
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
DSO
Pin Count
8

