Arrow Electronic Components Online
19410245407|HARTING|limage
19410245407|HARTING|simage
Connector Accessories

19410245407

Connector Accessories Protection Cover Straight Polyamide Black Han-Eco®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Protection Cover
  • Body Orientation
    Straight
  • Material
    Polyamide
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    99.8
  • Product Length (mm)
    169
  • Tradename
    Han-Eco®

Documentation and Resources

Datasheets
Design resources