Backshells
19400240537
Hood 90° 24B Shell Size Powder Die Cast Aluminum Screw Lock Han®
HARTING Technology GroupProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
32
Shell Size
24B
Connector Type
Connector Rectangular
Angular Function
90°
Body Material
Die Cast Aluminum
Body Plating
Powder
Coupling
Screw Lock
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Color
Jet Black
Style
Hood
Product Length (mm)
192
Tradename
Han®

