Connector Circular
192900-0324
Conn Circular SKT 12 POS Crimp ST Flange Mount 12 Terminal 1 Port Bulk
ITT CannonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Flange Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
12
Number of Terminals
12
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
14-0012
Less Contact
No
Housing Color
Black
Maximum Current Rating (A)
16
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
IP Rating
IP67
Insulation Resistance (MOhm)
5000
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Depth (mm)
28.6
Product Height (mm)
28.6
Packaging
Bulk

