Reduced Price
Connector Terminals
191930171
Ring Tongue Terminal 8AWG Copper 27.99mm Electro Tin VersaKrimp™ Carton
MolexProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
8
Plating
Electro Tin
Wire Size (AWG)
8
Insulation
Non-Insulated
Packaging
Carton
Product Weight (g)
3.502
Product Length (mm)
27.99
Product Depth (mm)
15.19
Tradename
VersaKrimp™
Mounting
Cable Mount

