Arrow Electronic Components Online
18R684C|MURATAPS|simage
18R684C|MURATAPS|limage
Inductor Leaded

18R684C

Inductor High Current Wirewound 680uH 10% 1KHz 48Q-Factor 0.53A 0.63Ohm DCR RDL

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    High Current
  • Technology
    Wirewound
  • Inductance (H)
    680u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    0.53
  • Maximum Saturation Current (A)
    0.53
  • Maximum DC Resistance (Ohm)
    0.63
  • Minimum Quality Factor
    48(Typ)
  • Quality Test Frequency (Hz)
    100K
  • Minimum Self Resonant Frequency (Hz)
    2.43M(Typ)
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    7.2
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Maximum Product Length (mm)
    13.7
  • Maximum Product Height (mm)
    15.9

Documentation and Resources

Datasheets
Design resources