Connector Terminal Blocks
1868665
Conn PC Terminal Block 2 POS 5mm Solder Thru-Hole 24A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
2
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
2
Termination Method
Solder
Maximum Current Rating (A)
24
Maximum Voltage Rating
400V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
6.24
Product Length (mm)
12.5
Product Depth (mm)
19.5
Product Height (mm)
18.5
Housing Color
Green
Mounting
Through Hole

