Connector Terminal Blocks
1848668
Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 8A
PHOENIX CONTACTProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
4
Terminal Pitch (mm)
3.5
Number of Rows
2
Number of Circuits
4
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Length (mm)
13.5
Product Depth (mm)
21.3
Product Height (mm)
14
Housing Color
Green
Mounting
Through Hole

