Connector Terminal Blocks
1847262
Conn Terminal Block RCP 16 POS 3.5mm Screw RA Cable Mount 8A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
16
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
16
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
11.34
Product Length (mm)
66.3
Product Depth (mm)
16.1
Product Height (mm)
11.1
Housing Color
Green
Mounting
Cable Mount

