Connector D-Subminiature
17EHD044SAA030
Conn D-Sub SKT 44 POS 1.14mm Solder ST Thru-Hole 44 Terminal 1 Port
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
44
Number of Terminals
44
Number of Ports
1
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
1.14
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
3000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Steel
Shell Plating
Tin
Shell Size
B
Less Contact
No
Product Length (mm)
53.04
Product Depth (mm)
12.55
Product Height (mm)
11.78
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Through Hole