Connector Terminal Blocks
1792892
Conn PC Terminal Block 5 POS 5mm Solder ST Thru-Hole 16A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
5
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
5
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
16
Maximum Voltage Rating
400V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
4.258
Product Length (mm)
25
Product Depth (mm)
10.5
Product Height (mm)
13.6
Housing Color
Green
Mounting
Through Hole

