Arrow Electronic Components Online
1744489-2|TE|simage
1744489-2|TE|limage
Connector Headers and PCB Receptacles

1744489-2

Conn Wire to Board HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.96
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    8/Contact
  • Maximum Voltage Rating
    250VAC|250VDC
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    7.92
  • Product Depth (mm)
    8.21
  • Product Height (mm)
    10.91
  • Contact Plating Thickness
    (3.04/0.99)um
  • Tail Length (mm)
    3.69
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources