Connector D-Subminiature
1727040017
Conn D-Sub PIN 2Power/15Signal POS 2.84mm Solder Cup ST Panel Mount 17 Terminal 1 Port Carton
MolexProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
2Power/15Signal
Number of Terminals
17
Number of Ports
1
Number of Rows
2/1
Termination Method
Solder Cup
Terminal Pitch (mm)
2.84
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
7.5/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Mating Cycle (Cycles)
500
Shell Material
Steel
Shell Plating
Tin
Packaging
Carton
Product Length (mm)
53
Product Depth (mm)
12.5
Product Height (mm)
14.3
Wire Size (AWG)
20
Housing Color
Green
Contact Plating
Gold Over Nickel Phosphorus
Contact Material
Copper Alloy
Mounting
Panel Mount

