Arrow Electronic Components Online
1658694-3|TE|simage
1658694-3|TE|limage
Connector Headers and PCB Receptacles

1658694-3

Conn Ejector Header HDR 40 POS 2.54mm Press Fit ST Thru-Hole Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Ejector Header
  • Gender
    HDR
  • Number of Contacts
    40
  • Number of Rows
    2
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    150
  • Packaging
    Tray
  • Product Length (mm)
    70.1
  • Product Depth (mm)
    8.53
  • Product Height (mm)
    13.94
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources