Power Transformers
160J10
Power Transformer 2000Vrms 10VA 8 Terminal Pin Thru-Hole
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.35
Automotive
No
PPAP
No
Transformer Type
Low Voltage Power Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Parallel|Series
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
2000|1000
Primary Side Voltage (V)
115|230
Secondary Side Voltage (V)
5|10
High Potential
2000Vrms
Power Rating
10VA
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
8
Maximum Operating Temperature (°C)
130
Package Type
DIP
Product Length (mm)
49.28
Product Height (mm)
42.93
Product Depth (mm)
36.58

