Connector RF
16_MCX-50-2-14/133_NE
Conn MCX 6GHz 50Ohm Crimp/Solder RA Cable Mount PL Gold Over Nickel Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
MCX
Gender
PL
Termination Method
Crimp/Solder
Body Orientation
Right Angle
Contact Gender
PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
6G
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Packaging
Single
Product Weight (g)
1.2
Product Length (mm)
5
Product Depth (mm)
12.1
Product Height (mm)
8.7
Mounting
Cable Mount

