Top Purchased

Littelfuse156.5610.5801Fuses

Fuse 80A 36V Stud Mount Bolt Down 41 X 11 X 2mm Zinc Alloy Automotive

  • Buy Options
  • Information
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.10.00.40
Type Automotive
Application Motor Circuit
Fuse Size (mm) 41 X 11 X 2
Current Rating (A) 80
Voltage Rating (V) 36
Maximum DC Voltage Rating (V) 36
Termination Style Bolt Down
Number of Terminals 2
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 125
Product Depth (mm) 11
Product Length (mm) 41
Product Height (mm) 2(Max)
Fuse Material Zinc Alloy
Mounting Stud Mount

1,539 parts: Ships today

    Total$0.28+ free shippingPrice for 1

    • In Stock

      Ships today

      Ships from:
      United States of America
      Date Code:
      1820+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,539 parts
      • Price: $0.2849
      1. 1+$0.2849

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.