- Buy Options
- Information
| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8473.30.11.80 |
| Type | Breadboard |
| Product Category | Optoelectronic Tools |
| Supported Device Technology | LED |
Dev Kit Description
From the Manufacturer:So, you want lots and lots of NeoPixels? And you want them for less? Not a problem! Here's a sheet of Breadboard-Friendly NeoPixel breakouts fresh from the (reflow) oven. Snap them off as you need 'em and save a pretty penny while you're at it.
Each order comes with 25 pixels on a snap-apart sheet. If you want a smaller number, we also have them in packs of 4.
This is the easiest way possible to add small, bright RGB pixels to your project. We took the same technology from our Flora NeoPixels and made them breadboard friendly, with two rows of 3 x 0.1" spaced header on each side for easy soldering, chaining and breadboarding. These ultra-bright LEDs have a constant-current driver cooked right into the LED package! The pixels are chainable - so you only need 1 pin/wire to control as many LEDs as you like.
These pixels have full 24-bit color ability with PWM taken care of by the controller chip. Since the LED is so bright, you need less current/power to get the effects you want. The driver is constant current so it's OK if your battery power changes or fluctuates a little.
Each pixel draws as much as 60mA (all three RGB LEDs on for full brightness white). An Arduino can drive up to 500 pixels at 30 FPS (it will run out of RAM after that). Using ribbon cable you can string these up to 6" apart (after that, you might get power droops and data corruption)Dev Kit Features
- 800 KHz speed protocol
- Chainable design
- 5-9VDC power (can run at 3.5V but color will be dimmed), constant current 18.5mA per LED (~55mA max total per pixel)
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
