Arrow Electronic Components Online
15336034|APTIV|simage
15336034|APTIV|limage
Connector Discrete Wire Housing

15336034

Conn Housing HDR 12 POS Crimp ST Cable Mount Black

Aptiv
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8538.90.60.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Housing
  • Gender
    HDR
  • Number of Contacts
    12
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Product Length (mm)
    43.4
  • Product Depth (mm)
    41.8
  • Product Height (mm)
    25.5
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources