Arrow Electronic Components Online
15324981|APTIV|limage
15324981|APTIV|simage
Cable Accessories

15324981

Cable Accessories Cable Seal Blue Individual

Aptiv
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Cable Seal
  • Color
    Blue
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    140
  • Packaging
    Individual
  • Product Diameter (mm)
    7.25
  • Product Length (mm)
    7.5

Documentation and Resources

Datasheets
Design resources