Top Searched
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Tubular
Termination Method
Solder Turret
Body Orientation
Straight
Plating
Tin
Insulation
Non-Insulated
Product Length (mm)
8.94
Product Depth (mm)
3.17
Mounting
Through Hole

