Blowers and Fans
15050VA-24R-GA-00
DC Fan Axial Ball Bearing 24V 18V to 26.4V 346CFM 68dB 150 X 172.7 X 50.8mm
MinebeaMistumi – NMB TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
18 to 26.4
Line Current (A)
1.8
Power Rating (W)
43.2
Typical Speed (r/min)
4600
Maximum Airflow (CFM)
346
Maximum Static Pressure
1.25inH2O
Noise Level (dB)
68
Bearing Type
Ball
Shape
Rectangular/Round
Size (Metric) (mm)
150 X 172.7 X 50.8
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
870
Product Length (Metric) (mm)
150
Product Depth (Metric) (mm)
172.7
Product Height (Metric) (mm)
50.8

