Connector Terminal Blocks
14311016402000
Conn Terminal Block RCP 10 POS 5mm Screw RA Cable Mount 15A har-flexicon® Bulk
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
10
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
10
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bulk
Product Length (mm)
50
Product Depth (mm)
8.2
Product Height (mm)
10
Housing Color
Green
Tradename
har-flexicon®
Mounting
Cable Mount

