Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Accessory Type
Bottom Plate
Material
Steel
Color
Gray
Product Depth (Metric) (mm)
254
Product Depth (Imperial - Decimal) (in)
10
Product Height (Metric) (mm)
0.91
Product Height (Imperial - Decimal) (in)
0.036
Product Length (Metric) (mm)
304.8
Product Length (Imperial - Decimal) (in)
12
Packaging
Bag

