Arrow Electronic Components Online
1426OB|HAMMOND|simage
1426OB|HAMMOND|limage
Boxes, Enclosures and Racks

1426O-B

Blue Steel/Aluminum Instrument Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Instrument Enclosure
  • Door Type
    Doorless
  • Body Material
    Steel|Aluminum
  • Body Color
    Blue
  • Product Length (Metric) (mm)
    254
  • Product Depth (Metric) (mm)
    178
  • Product Height (Metric) (mm)
    102
  • IP Rating
    IP32
  • Packaging
    Wrap

Documentation and Resources

Datasheets
Design resources