Boxes, Enclosures and Racks
1412X
Gray Steel/Aluminum Wall Mount Utility Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7326.90.86.88
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Utility Enclosure
Door Type
Doorless
Body Material
Steel|Aluminum
Body Color
Gray
Product Length (Metric) (mm)
305
Product Depth (Metric) (mm)
178
Product Height (Metric) (mm)
102
Mounting
Wall Mount
IP Rating
IP32
Packaging
Wrap

