Arrow Electronic Components Online
1401682|PHENX_CO|simage
1401682|PHENX_CO|limage
Connector Accessories

1401682

DIN rail, unperforated, Standard profile, width: 35 mm, height: 7.5 mm, acc. to EN 60715, material: Steel, galvanized, passivated with a thick layer, length: 2000 mm, colour: silver

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN Rail
  • Body Orientation
    Straight
  • Material
    Steel
  • Plating
    Galvanized
  • Color
    Silver
  • Product Weight (g)
    332
  • Product Length (mm)
    2000
  • Product Depth (mm)
    15
  • Product Height (mm)
    5.5

Documentation and Resources

Datasheets
Design resources