Arrow Electronic Components Online
13519049|APTIV|limage
13519049|APTIV|simage
Connector Discrete Wire Housing

13519049

Conn Housing HDR 3 POS Crimp ST Cable Mount Black

Aptiv
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536694010
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Housing
  • Gender
    HDR
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Product Weight (g)
    8
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources