Arrow Electronic Components Online
1359701201|CINCH|limage
1359701201|CINCH|simage
Connector RF

135-9701-201

Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    MMCX
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 6G
  • Maximum Insertion Loss (dB)
    0.1
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    1000
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Mounting Styles
    PCB Pins
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Product Length (mm)
    3.45
  • Product Depth (mm)
    3.45
  • Product Height (mm)
    4.49
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources