Arrow Electronic Components Online
1301420019|MOLEX|simage
1301420019|MOLEX|limage
Connector Power

1301420019

Conn Power RCP 4 POS ST Cable Mount 4 Terminal 1 Port Super-Safeway™

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    RCP
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    20/Contact
  • Maximum Voltage Rating
    208V
  • Product Weight (g)
    22670
  • Tradename
    Super-Safeway™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources