Connector Circular
1300170024
Conn Circular SKT 5 POS ST Cable Mount 5 Terminal 1 Port Mini-Change®
MolexProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Circular
Tradename
Mini-Change®
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
5
Number of Terminals
5
Contact Gender
SKT
Wire Size (AWG)
15-24
Less Contact
No
Contact Material
Copper
Contact Plating
Gold
Maximum Current Rating (A)
8/Contact
Product Weight (g)
18
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
IP Rating
IP67
Mating Style
Threaded
Product Length (mm)
90

