Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Non Turn Washer
Switch Type
Rotary Switch
Packaging
Bulk
Product Depth (mm)
4.75
Product Length (mm)
15.88
Product Height (mm)
17.47