Arrow Electronic Components Online
12110847|APTIV|limage
12110847|APTIV|originalImage
커넥터 접점

12110847

Contact SKT 2.8 Size Crimp ST Cable Mount 18-19AWG

Aptiv
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.90.40.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Size
    2.8
  • Wire Size (AWG)
    18-19
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources