Arrow Electronic Components Online
12059573|APTIV|limage
12059573|APTIV|simage
Connector Discrete Wire Housing

12059573

Conn Housing RCP 6 POS Crimp ST Cable Mount Black

Aptiv
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    6
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    29.9
  • Product Depth (mm)
    56.8
  • Product Height (mm)
    18.7
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources