Arrow Electronic Components Online
12047937|APTIV|limage
12047937|APTIV|simage
Connector Discrete Wire Housing

12047937

Conn Housing RCP 8 POS Crimp ST Cable Mount Black

Aptiv
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8538.90.60.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    8
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    14
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    27.4
  • Product Depth (mm)
    35.2
  • Product Height (mm)
    28.8
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources