Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
Yes
PPAP
Yes
Type
Housing
Gender
HDR
Number of Contacts
10
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
14
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Length (mm)
44.6
Product Depth (mm)
42.2
Product Height (mm)
27
Mounting
Cable Mount

