Connector RF
11_MCX-50-2-16/111_NE
Conn MCX 0Hz to 6GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Phosphorus/Gold Single
HUBER+SUHNERProduct Technical Specifications
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.10
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
MCX
Gender
PL
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold Over Nickel Phosphorus/Gold
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Insulation Resistance (MOhm)
10000
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Packaging
Single
Product Diameter (mm)
4.9
Product Length (mm)
15.3
Mounting
Cable Mount

