Arrow Electronic Components Online
114991173|SEEED|simage
114991173|SEEED|limage
Flow Sensors

114991173

Flow Sensor Water 1L/m to 25L/mFlow Range 1750kPaOperating Pressure 3-Pin

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.10.60.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Flow Range
    1L/m to 25L/m
  • Maximum Operating Pressure
    1750KPa
  • Technology
    Turbine
  • Minimum Operating Supply Voltage (V)
    5
  • Typical Operating Supply Voltage (V)
    9|12
  • Maximum Operating Supply Voltage (V)
    15
  • Maximum Operating Temperature (°C)
    80
  • Media Type
    Water
  • Package Height
    21 mm
  • Package Width
    28.25 mm
  • Package Length
    66 mm
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources