Arrow Electronic Components Online
1122191024|MOLEX|limage
1122191024|MOLEX|simage
Connector Power

1122191024

Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    8
  • Part Status
    Obsolete
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    PL
  • Number of Contacts
    3Power/1Ground
  • Number of Terminals
    4
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    30/Contact
  • Maximum Voltage Rating
    480VAC
  • Wire Size (AWG)
    8-12
  • IP Rating
    IP69K
  • Product Length (mm)
    79.4
  • Product Depth (mm)
    96.4
  • Product Height (mm)
    110.3
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources