Connector Terminal Blocks
1119820
Conn Terminal Block 4 POS 15mm Solder ST Thru-Hole 76A Cardboard
PHOENIX CONTACTProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
4
Terminal Pitch (mm)
15
Number of Rows
1
Number of Circuits
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
76
Maximum Voltage Rating
1000V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Length (mm)
56.9
Product Depth (mm)
32
Product Height (mm)
39.6
Housing Color
Green
Mounting
Through Hole

