Connector RF
11_SMA-50-2-15/111_NE
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
Unknown
PPAP
Unknown
Type
SMA
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 18G
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Single
Product Weight (g)
2.2
Product Length (mm)
11.3
Product Depth (mm)
8
Mounting
Cable Mount

